
VC06LC18X500DP | |
|---|---|
DigiKey Part Number | 478-2503-2-ND - Tape & Reel (TR) 478-2503-1-ND - Cut Tape (CT) 478-2503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC06LC18X500DP |
Description | VARISTOR 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10885 | kr.1,108.85 |
| Unit Price without VAT: | kr.1.10885 |
|---|---|
| Unit Price with VAT: | kr.1.38606 |

