
VC060309A200TP | |
|---|---|
DigiKey Part Number | 478-VC060309A200TPTR-ND - Tape & Reel (TR) 478-VC060309A200TPCT-ND - Cut Tape (CT) 478-VC060309A200TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060309A200TP |
Description | VARISTOR 12.7V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6.4 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10.8 V | |
Varistor Voltage (Typ) | 12.7 V | |
Varistor Voltage (Max) | 14.61 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.91900 | kr.9.19 |
| 25 | kr.0.81400 | kr.20.35 |
| 100 | kr.0.69360 | kr.69.36 |
| 250 | kr.0.63652 | kr.159.13 |
| 500 | kr.0.60204 | kr.301.02 |
| 1.000 | kr.0.57364 | kr.573.64 |
| 2.500 | kr.0.54367 | kr.1,359.17 |
| 5.000 | kr.0.53253 | kr.2,662.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57038 | kr.5,703.80 |
| 20.000 | kr.0.55698 | kr.11,139.60 |
| 30.000 | kr.0.55027 | kr.16,508.10 |
| 50.000 | kr.0.54283 | kr.27,141.50 |
| 70.000 | kr.0.53849 | kr.37,694.30 |
| 100.000 | kr.0.53431 | kr.53,431.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |







