
VA100014D300DL | |
|---|---|
DigiKey Part Number | 478-2490-2-ND - Tape & Reel (TR) 478-2490-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA100014D300DL |
Description | VARISTOR 18.5V 150A AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 150 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.87000 | kr.28.70 |
| 25 | kr.2.57240 | kr.64.31 |
| 100 | kr.2.24460 | kr.224.46 |
| 250 | kr.2.08876 | kr.522.19 |
| 500 | kr.1.99486 | kr.997.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.95590 | kr.1,955.90 |
| 2.000 | kr.1.89101 | kr.3,782.02 |
| 3.000 | kr.1.85848 | kr.5,575.44 |
| 5.000 | kr.1.82246 | kr.9,112.30 |
| 7.000 | kr.1.80140 | kr.12,609.80 |
| 10.000 | kr.1.78116 | kr.17,811.60 |
| 25.000 | kr.1.73754 | kr.43,438.50 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

