
V2AF126C600Y2EDP | |
|---|---|
DigiKey Part Number | 478-10038-2-ND - Tape & Reel (TR) 478-10038-1-ND - Cut Tape (CT) 478-10038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2AF126C600Y2EDP |
Description | VARISTOR 34.5V 80A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 80 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V2AF126C600Y2EDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.66600 | kr.46.66 |
| 100 | kr.3.06430 | kr.306.43 |
| 500 | kr.2.37658 | kr.1,188.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.19814 | kr.2,198.14 |
| 2.000 | kr.2.00800 | kr.4,016.00 |
| 3.000 | kr.1.91110 | kr.5,733.30 |
| 5.000 | kr.1.80221 | kr.9,011.05 |
| 7.000 | kr.1.73773 | kr.12,164.11 |
| 10.000 | kr.1.67505 | kr.16,750.50 |
| 25.000 | kr.1.58400 | kr.39,600.00 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

