UQCFVA1R8BAT2A\500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 6.452
Unit Price: kr.9.54000
Datasheet
Ceramic 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic 0805
0805(CF)

UQCFVA1R8BAT2A\500

DigiKey Part Number
478-6562-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UQCFVA1R8BAT2A\500
Description
CAP CER 1.8PF 250V 0805
Customer Reference
Detailed Description
1.8 pF ±0.1pF 250V Ceramic Capacitor A 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UQCFVA1R8BAT2A\500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes