


UQCFVA0R4BAT2A\500 | |
|---|---|
DigiKey Part Number | 478-6552-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UQCFVA0R4BAT2A\500 |
Description | CAP CER 0.4PF 250V 0805 |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 250V Ceramic Capacitor A 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UQCFVA0R4BAT2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |

