


UQCFVA0R2BAT2A\500 | |
|---|---|
DigiKey Part Number | 478-6550-2-ND - Tape & Reel (TR) 478-6550-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UQCFVA0R2BAT2A\500 |
Description | CAP CER 0.2PF 250V 0805 |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 250V Ceramic Capacitor A 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UQCFVA0R2BAT2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.74700 | kr.37.47 |
| 50 | kr.2.90240 | kr.145.12 |
| 100 | kr.2.64190 | kr.264.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.16042 | kr.1,080.21 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

