1000 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 1Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAE108K060CBSZ0000

DigiKey Part Number
478-4968-ND
Manufacturer
Manufacturer Product Number
TWAE108K060CBSZ0000
Description
CAP TANT 1000UF 10% 60V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 1Ohm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
TWAE108K060CBSZ0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm @ 120Hz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Axial, Can
Part Status
Active
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±10%
Ratings
COTS
Voltage - Rated
60 V
Features
High Reliability, Wet Tantalum
Type
Hermetically Sealed
Failure Rate
Z (Non-ER)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.602.55000kr.602.55
10kr.519.50600kr.5,195.06
50kr.486.22980kr.24,311.49
100kr.475.91590kr.47,591.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.602.55000
Unit Price with VAT:kr.753.18750