Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRMD476M020H0055 | |
|---|---|
DigiKey Part Number | 478-TRMD476M020H0055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRMD476M020H0055 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRMD476M020H0055 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRMD476M020K0055 | KYOCERA AVX | 0 | 478-TRMD476M020K0055TR-ND | kr.49.20854 | Parametric Equivalent |
| TRMD476M020R0055 | KYOCERA AVX | 0 | 478-TRMD476M020R0055TR-ND | kr.39.64022 | Parametric Equivalent |
| TRMD476M020S0055 | KYOCERA AVX | 0 | 478-TRMD476M020S0055TR-ND | kr.39.64022 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.49.20854 | kr.24,604.27 |
| Unit Price without VAT: | kr.49.20854 |
|---|---|
| Unit Price with VAT: | kr.61.51068 |


