Parametric Equivalent

TRMD227M010R0035 | |
|---|---|
DigiKey Part Number | 478-TRMD227M010R0035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRMD227M010R0035 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRMD227M010R0035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRMD227M010H0035 | KYOCERA AVX | 0 | 478-TRMD227M010H0035TR-ND | kr.49.71434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.41.69058 | kr.20,845.29 |
| Unit Price without VAT: | kr.41.69058 |
|---|---|
| Unit Price with VAT: | kr.52.11323 |


