33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 590mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJE336M035RRJ

DigiKey Part Number
478-TRJE336M035RRJTR-ND - Tape & Reel (TR)
478-TRJE336M035RRJCT-ND - Cut Tape (CT)
478-TRJE336M035RRJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRJE336M035RRJ
Description
CAP TANT 33UF 20% 35V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 590mOhm
Datasheet
 Datasheet
EDA/CAD Models
TRJE336M035RRJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
590mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
10kr.19.93900kr.199.39
50kr.16.76420kr.838.21
100kr.15.78220kr.1,578.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.14.30860kr.5,723.44
800kr.13.76058kr.11,008.46
1.200kr.13.48608kr.16,183.30
2.000kr.13.18178kr.26,363.56
2.800kr.13.00379kr.36,410.61
4.000kr.12.83261kr.51,330.44
Manufacturers Standard Package
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500