
TRJB475K035R1500 | |
|---|---|
DigiKey Part Number | 478-TRJB475K035R1500TR-ND - Tape & Reel (TR) 478-TRJB475K035R1500CT-ND - Cut Tape (CT) 478-TRJB475K035R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJB475K035R1500 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRJB475K035R1500 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.69600 | kr.36.96 |
| 50 | kr.2.95820 | kr.147.91 |
| 100 | kr.2.53600 | kr.253.60 |
| 500 | kr.2.00750 | kr.1,003.75 |
| 1.000 | kr.1.69050 | kr.1,690.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.78649 | kr.3,572.98 |
| 4.000 | kr.1.69977 | kr.6,799.08 |
| 6.000 | kr.1.65634 | kr.9,938.04 |
| 10.000 | kr.1.60819 | kr.16,081.90 |
| 14.000 | kr.1.58005 | kr.22,120.70 |
| 20.000 | kr.1.55297 | kr.31,059.40 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

