TRJB106M016RRJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 14.789
Unit Price: kr.2.85000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJB106M016RRJ

DigiKey Part Number
TRJB106M016RRJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRJB106M016RRJ
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TRJB106M016RRJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D106X0016B2TE3Vishay Sprague14.789718-1120-1-NDkr.2.85000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.65943kr.3,318.86
Manufacturers Standard Package
Unit Price without VAT:kr.1.65943
Unit Price with VAT:kr.2.07429