Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJB105K035RRJ

DigiKey Part Number
478-TRJB105K035RRJTR-ND - Tape & Reel (TR)
478-TRJB105K035RRJCT-ND - Cut Tape (CT)
478-TRJB105K035RRJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRJB105K035RRJ
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TRJB105K035RRJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.3.50100kr.35.01
50kr.2.70340kr.135.17
100kr.2.45760kr.245.76
500kr.2.04326kr.1,021.63
1.000kr.1.91520kr.1,915.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.84599kr.3,691.98
4.000kr.1.75746kr.7,029.84
6.000kr.1.71313kr.10,278.78
10.000kr.1.66399kr.16,639.90
14.000kr.1.63526kr.22,893.64
20.000kr.1.60762kr.32,152.40
24.000kr.1.59451kr.38,268.24
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500