Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJA475M010RRJ

DigiKey Part Number
478-11125-2-ND - Tape & Reel (TR)
478-11125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRJA475M010RRJ
Description
CAP TANT 4.7UF 20% 10V 1206
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TRJA475M010RRJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.06687kr.4,267.48
Unit Price without VAT:kr.1.06687
Unit Price with VAT:kr.1.33359