
TPSY337K006R0100 | |
|---|---|
DigiKey Part Number | 478-TPSY337K006R0100TR-ND - Tape & Reel (TR) 478-TPSY337K006R0100CT-ND - Cut Tape (CT) 478-TPSY337K006R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY337K006R0100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.43900 | kr.84.39 |
| 50 | kr.6.80920 | kr.340.46 |
| 100 | kr.6.30580 | kr.630.58 |
| 500 | kr.5.45506 | kr.2,727.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.19183 | kr.5,191.83 |
| 2.000 | kr.4.97506 | kr.9,950.12 |
| 3.000 | kr.4.86648 | kr.14,599.44 |
| 5.000 | kr.4.74612 | kr.23,730.60 |
| 7.000 | kr.4.67576 | kr.32,730.32 |
| 10.000 | kr.4.60805 | kr.46,080.50 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

