TPSY227M010Y0150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.15240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.90183
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.48457
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSY227M010Y0150

DigiKey Part Number
478-TPSY227M010Y0150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSY227M010Y0150
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSY227M010P0150KYOCERA AVX0478-TPSY227M010P0150TR-NDkr.10.15240Parametric Equivalent
T495V227M010ATE1507027KEMET0399-T495V227M010ATE1507027TR-NDkr.11.90183Parametric Equivalent
T495V227M010ATE1507280KEMET0399-T495V227M010ATE1507280TR-NDkr.8.48457Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.22763kr.11,227.63
Manufacturers Standard Package
Unit Price without VAT:kr.11.22763
Unit Price with VAT:kr.14.03454