
TPSY107K016R0150 | |
|---|---|
DigiKey Part Number | 478-9301-2-ND - Tape & Reel (TR) 478-9301-1-ND - Cut Tape (CT) 478-9301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY107K016R0150 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.21000 | kr.82.10 |
| 50 | kr.6.61900 | kr.330.95 |
| 100 | kr.6.12630 | kr.612.63 |
| 500 | kr.5.29352 | kr.2,646.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.03593 | kr.5,035.93 |
| 2.000 | kr.4.82379 | kr.9,647.58 |
| 3.000 | kr.4.71751 | kr.14,152.53 |
| 5.000 | kr.4.59972 | kr.22,998.60 |
| 7.000 | kr.4.53085 | kr.31,715.95 |
| 10.000 | kr.4.46457 | kr.44,645.70 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

