
TPSY106K035R0250 | |
|---|---|
DigiKey Part Number | 478-4697-2-ND - Tape & Reel (TR) 478-4697-1-ND - Cut Tape (CT) 478-4697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY106K035R0250 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.55300 | kr.85.53 |
| 50 | kr.6.90560 | kr.345.28 |
| 100 | kr.6.39710 | kr.639.71 |
| 500 | kr.5.53760 | kr.2,768.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.27152 | kr.5,271.52 |
| 2.000 | kr.5.05248 | kr.10,104.96 |
| 3.000 | kr.4.94271 | kr.14,828.13 |
| 5.000 | kr.4.82108 | kr.24,105.40 |
| 7.000 | kr.4.74993 | kr.33,249.51 |
| 10.000 | kr.4.68148 | kr.46,814.80 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

