
TPSX107K010R0150 | |
|---|---|
DigiKey Part Number | 478-9295-2-ND - Tape & Reel (TR) 478-9295-1-ND - Cut Tape (CT) 478-9295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSX107K010R0150 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.44800 | kr.64.48 |
| 50 | kr.5.13160 | kr.256.58 |
| 100 | kr.4.72520 | kr.472.52 |
| 500 | kr.4.03960 | kr.2,019.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.82746 | kr.3,827.46 |
| 2.000 | kr.3.65276 | kr.7,305.52 |
| 3.000 | kr.3.56524 | kr.10,695.72 |
| 5.000 | kr.3.46825 | kr.17,341.25 |
| 7.000 | kr.3.41155 | kr.23,880.85 |
| 10.000 | kr.3.35698 | kr.33,569.80 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

