


TPSC107K006R0075 | |
|---|---|
DigiKey Part Number | 478-3313-2-ND - Tape & Reel (TR) 478-3313-1-ND - Cut Tape (CT) 478-3313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K006R0075 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.62000 | kr.10.62 |
| 10 | kr.7.07200 | kr.70.72 |
| 50 | kr.5.66400 | kr.283.20 |
| 100 | kr.5.22940 | kr.522.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.58508 | kr.2,292.54 |
| 1.000 | kr.4.35328 | kr.4,353.28 |
| 1.500 | kr.4.23719 | kr.6,355.78 |
| 2.500 | kr.4.10852 | kr.10,271.30 |
| 3.500 | kr.4.03330 | kr.14,116.55 |
| 5.000 | kr.3.96088 | kr.19,804.40 |
| 6.000 | kr.3.92661 | kr.23,559.66 |
| 12.000 | kr.3.81108 | kr.45,732.96 |
| 12.500 | kr.3.80496 | kr.47,562.00 |
| Unit Price without VAT: | kr.10.62000 |
|---|---|
| Unit Price with VAT: | kr.13.27500 |

