Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2924 (7361 Metric)

TPSV477K010R0040

DigiKey Part Number
TPSV477K010R0040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSV477K010R0040
Description
CAP TANT 470UF 10% 10V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.25.74592kr.51,491.84
Unit Price without VAT:kr.25.74592
Unit Price with VAT:kr.32.18240