


TPSV476K035R0150 | |
|---|---|
DigiKey Part Number | 478-9282-2-ND - Tape & Reel (TR) 478-9282-1-ND - Cut Tape (CT) 478-9282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV476K035R0150 |
Description | CAP TANT 47UF 10% 35V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.26000 | kr.49.26 |
| 10 | kr.36.66400 | kr.366.64 |
| 50 | kr.31.64300 | kr.1,582.15 |
| 100 | kr.30.08900 | kr.3,008.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.27.75525 | kr.11,102.10 |
| 800 | kr.26.88723 | kr.21,509.78 |
| 1.200 | kr.26.45228 | kr.31,742.74 |
| 2.000 | kr.25.97016 | kr.51,940.32 |
| Unit Price without VAT: | kr.49.26000 |
|---|---|
| Unit Price with VAT: | kr.61.57500 |

