


TPSV337M010R0060 | |
|---|---|
DigiKey Part Number | 478-4159-2-ND - Tape & Reel (TR) 478-4159-1-ND - Cut Tape (CT) 478-4159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV337M010R0060 |
Description | CAP TANT 330UF 20% 10V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.56115 | kr.3,824.46 |
| 800 | kr.9.14868 | kr.7,318.94 |
| 1.200 | kr.8.94207 | kr.10,730.48 |
| 2.000 | kr.8.71302 | kr.17,426.04 |
| 2.800 | kr.8.57905 | kr.24,021.34 |
| 4.000 | kr.8.45019 | kr.33,800.76 |
| 4.800 | kr.8.38917 | kr.40,268.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.41000 | kr.19.41 |
| 10 | kr.13.53200 | kr.135.32 |
| 50 | kr.11.18680 | kr.559.34 |
| 100 | kr.10.46130 | kr.1,046.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.26000 | kr.19.26 |
| 10 | kr.13.42700 | kr.134.27 |
| 50 | kr.11.10020 | kr.555.01 |
| 100 | kr.10.38020 | kr.1,038.02 |
| Unit Price without VAT: | kr.19.26000 |
|---|---|
| Unit Price with VAT: | kr.24.07500 |

