


TPSV107K025R0100 | |
|---|---|
DigiKey Part Number | 478-3104-2-ND - Tape & Reel (TR) 478-3104-1-ND - Cut Tape (CT) 478-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV107K025R0100 |
Description | CAP TANT 100UF 10% 25V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.00000 | kr.24.00 |
| 10 | kr.16.97300 | kr.169.73 |
| 50 | kr.14.18760 | kr.709.38 |
| 100 | kr.13.32480 | kr.1,332.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.12.27185 | kr.4,908.74 |
| 800 | kr.11.78120 | kr.9,424.96 |
| 1.200 | kr.11.53542 | kr.13,842.50 |
| 2.000 | kr.11.26291 | kr.22,525.82 |
| 2.800 | kr.11.10364 | kr.31,090.19 |
| 4.000 | kr.10.95035 | kr.43,801.40 |
| 4.800 | kr.10.87773 | kr.52,213.10 |
| Unit Price without VAT: | kr.24.00000 |
|---|---|
| Unit Price with VAT: | kr.30.00000 |

