


TPSV107K020R0100 | |
|---|---|
DigiKey Part Number | 478-9271-2-ND - Tape & Reel (TR) 478-9271-1-ND - Cut Tape (CT) 478-9271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV107K020R0100 |
Description | CAP TANT 100UF 10% 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.15.43800 | kr.154.38 |
| 50 | kr.12.82840 | kr.641.42 |
| 100 | kr.12.02060 | kr.1,202.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.12.78128 | kr.5,112.51 |
| 800 | kr.12.27488 | kr.9,819.90 |
| 1.200 | kr.12.02123 | kr.14,425.48 |
| 2.000 | kr.11.74010 | kr.23,480.20 |
| 2.800 | kr.11.57566 | kr.32,411.85 |
| 4.000 | kr.11.41747 | kr.45,669.88 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

