
TPST106K016R0800 | |
|---|---|
DigiKey Part Number | 478-9270-2-ND - Tape & Reel (TR) 478-9270-1-ND - Cut Tape (CT) 478-9270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPST106K016R0800 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25656 | kr.3,141.40 |
| 5.000 | kr.1.19251 | kr.5,962.55 |
| 7.500 | kr.1.16042 | kr.8,703.15 |
| 12.500 | kr.1.12486 | kr.14,060.75 |
| 17.500 | kr.1.10407 | kr.19,321.23 |
| 25.000 | kr.1.08407 | kr.27,101.75 |
| 30.000 | kr.1.07460 | kr.32,238.00 |
| 60.000 | kr.1.04267 | kr.62,560.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.13000 | kr.4.13 |
| 10 | kr.2.56100 | kr.25.61 |
| 50 | kr.1.94400 | kr.97.20 |
| 100 | kr.1.75440 | kr.175.44 |
| 500 | kr.1.43486 | kr.717.43 |
| 1.000 | kr.1.33612 | kr.1,336.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.54100 | kr.25.41 |
| 50 | kr.1.92900 | kr.96.45 |
| 100 | kr.1.74080 | kr.174.08 |
| 500 | kr.1.42374 | kr.711.87 |
| 1.000 | kr.1.32576 | kr.1,325.76 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

