
TPST106K010R1000 | |
|---|---|
DigiKey Part Number | 478-TPST106K010R1000TR-ND - Tape & Reel (TR) 478-TPST106K010R1000CT-ND - Cut Tape (CT) 478-TPST106K010R1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPST106K010R1000 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.57700 | kr.25.77 |
| 50 | kr.1.95380 | kr.97.69 |
| 100 | kr.1.76210 | kr.176.21 |
| 500 | kr.1.43930 | kr.719.65 |
| 1.000 | kr.1.33943 | kr.1,339.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23413 | kr.3,085.32 |
| 5.000 | kr.1.17067 | kr.5,853.35 |
| 7.500 | kr.1.13889 | kr.8,541.67 |
| 12.500 | kr.1.10365 | kr.13,795.62 |
| 17.500 | kr.1.08305 | kr.18,953.38 |
| 25.000 | kr.1.06324 | kr.26,581.00 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

