Parametric Equivalent

TLCK156M004PTA | |
|---|---|
DigiKey Part Number | 478-TLCK156M004PTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLCK156M004PTA |
Description | CAP TANT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Rated | Manufacturer Size Code K |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLCK156M004QTA | KYOCERA AVX | 0 | 478-TLCK156M004QTATR-ND | kr.15.58271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.15.58271 | kr.155,827.10 |
| Unit Price without VAT: | kr.15.58271 |
|---|---|
| Unit Price with VAT: | kr.19.47839 |


