10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSR106K006R1000

DigiKey Part Number
478-9265-2-ND - Tape & Reel (TR)
478-9265-1-ND - Cut Tape (CT)
478-9265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSR106K006R1000
Description
CAP TANT 10UF 10% 6.3V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSR106K006R1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.97300kr.29.73
50kr.2.27600kr.113.80
100kr.2.06050kr.206.05
500kr.1.69672kr.848.36
1.000kr.1.58424kr.1,584.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.46553kr.3,663.82
5.000kr.1.39395kr.6,969.75
7.500kr.1.35810kr.10,185.75
12.500kr.1.31836kr.16,479.50
17.500kr.1.29514kr.22,664.95
25.000kr.1.27278kr.31,819.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000