
TPSR105K010A9000 | |
|---|---|
DigiKey Part Number | 478-TPSR105K010A9000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSR105K010A9000 |
Description | CAP TANT 1UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSR105K010A9000 Models |
Category | ESR (Equivalent Series Resistance) 9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.4.35875 | kr.108,968.75 |
| Unit Price without VAT: | kr.4.35875 |
|---|---|
| Unit Price with VAT: | kr.5.44844 |

