Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE687M006R0100

DigiKey Part Number
478-9262-2-ND - Tape & Reel (TR)
478-9262-1-ND - Cut Tape (CT)
478-9262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE687M006R0100
Description
CAP TANT 680UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.12000kr.21.12
10kr.14.83500kr.148.35
50kr.12.31880kr.615.94
100kr.11.54180kr.1,154.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.58305kr.4,233.22
800kr.10.14096kr.8,112.77
1.200kr.9.91952kr.11,903.42
2.000kr.9.67402kr.19,348.04
2.800kr.9.53047kr.26,685.32
4.000kr.9.39237kr.37,569.48
4.800kr.9.32691kr.44,769.17
Manufacturers Standard Package
Unit Price without VAT:kr.21.12000
Unit Price with VAT:kr.26.40000