


TPSE687M004R0100 | |
|---|---|
DigiKey Part Number | 478-9261-2-ND - Tape & Reel (TR) 478-9261-1-ND - Cut Tape (CT) 478-9261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE687M004R0100 |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E687M6R3C0100 | Vishay Sprague | 357 | 718-1562-1-ND | kr.23.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.11.43700 | kr.114.37 |
| 50 | kr.9.36800 | kr.468.40 |
| 100 | kr.8.72830 | kr.872.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.10.85805 | kr.4,343.22 |
| 800 | kr.10.40655 | kr.8,325.24 |
| 1.200 | kr.10.18040 | kr.12,216.48 |
| 2.000 | kr.9.92971 | kr.19,859.42 |
| 2.800 | kr.9.78310 | kr.27,392.68 |
| 4.000 | kr.9.64206 | kr.38,568.24 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

