680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 60mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE687M004R0060

DigiKey Part Number
478-9260-2-ND - Tape & Reel (TR)
478-9260-1-ND - Cut Tape (CT)
478-9260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE687M004R0060
Description
CAP TANT 680UF 20% 4V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.10.05500kr.100.55
50kr.8.18620kr.409.31
100kr.7.60860kr.760.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.74180kr.2,696.72
800kr.6.41965kr.5,135.72
1.200kr.6.25838kr.7,510.06
2.000kr.6.07956kr.12,159.12
2.800kr.5.97500kr.16,730.00
4.000kr.5.87444kr.23,497.76
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250