


TPSE687M004R0060 | |
|---|---|
DigiKey Part Number | 478-9260-2-ND - Tape & Reel (TR) 478-9260-1-ND - Cut Tape (CT) 478-9260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE687M004R0060 |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 |
| 10 | kr.10.11800 | kr.101.18 |
| 50 | kr.8.25080 | kr.412.54 |
| 100 | kr.7.67420 | kr.767.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.94513 | kr.2,778.05 |
| 800 | kr.6.61704 | kr.5,293.63 |
| 1.200 | kr.6.45275 | kr.7,743.30 |
| 2.000 | kr.6.27063 | kr.12,541.26 |
| 2.800 | kr.6.16416 | kr.17,259.65 |
| 4.000 | kr.6.06170 | kr.24,246.80 |
| 4.800 | kr.6.01315 | kr.28,863.12 |
| 9.600 | kr.5.84962 | kr.56,156.35 |
| 10.000 | kr.5.84095 | kr.58,409.50 |
| Unit Price without VAT: | kr.14.85000 |
|---|---|
| Unit Price with VAT: | kr.18.56250 |

