Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSE477K010H0100 | |
|---|---|
DigiKey Part Number | 478-TPSE477K010H0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE477K010H0100 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSE477K010A0100 | KYOCERA AVX | 0 | 478-TPSE477K010A0100TR-ND | kr.25.99400 | Parametric Equivalent |
| TPSE477K010S0100 | KYOCERA AVX | 0 | 478-TPSE477K010S0100TR-ND | kr.10.59837 | Parametric Equivalent |
| T494X477K010AG | KEMET | 0 | 399-T494X477K010AGTR-ND | kr.23.71084 | Parametric Equivalent |
| T494X477K010AH | KEMET | 0 | 399-T494X477K010AHTR-ND | kr.24.43638 | Parametric Equivalent |
| T494X477K010AT | KEMET | 1.137 | 399-18807-1-ND | kr.40.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.25.99400 | kr.72,783.20 |
| Unit Price without VAT: | kr.25.99400 |
|---|---|
| Unit Price with VAT: | kr.32.49250 |









