


TPSE477K006R0050 | |
|---|---|
DigiKey Part Number | 478-4146-2-ND - Tape & Reel (TR) 478-4146-1-ND - Cut Tape (CT) 478-4146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477K006R0050 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 |
| 10 | kr.10.11800 | kr.101.18 |
| 50 | kr.8.25080 | kr.412.54 |
| 100 | kr.7.67420 | kr.767.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.33313 | kr.2,133.25 |
| 800 | kr.5.06160 | kr.4,049.28 |
| 1.200 | kr.4.92560 | kr.5,910.72 |
| 2.000 | kr.4.77491 | kr.9,549.82 |
| 2.800 | kr.4.68676 | kr.13,122.93 |
| 4.000 | kr.4.60199 | kr.18,407.96 |
| 4.800 | kr.4.56180 | kr.21,896.64 |
| 9.600 | kr.4.42648 | kr.42,494.21 |
| 10.000 | kr.4.41930 | kr.44,193.00 |
| Unit Price without VAT: | kr.14.85000 |
|---|---|
| Unit Price with VAT: | kr.18.56250 |

