


TPSE477K006R0045 | |
|---|---|
DigiKey Part Number | 478-3316-2-ND - Tape & Reel (TR) 478-3316-1-ND - Cut Tape (CT) 478-3316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477K006R0045 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.61000 | kr.44.61 |
| 10 | kr.33.04300 | kr.330.43 |
| 50 | kr.28.43140 | kr.1,421.57 |
| 100 | kr.27.00350 | kr.2,700.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.25.35760 | kr.10,143.04 |
| 800 | kr.24.54473 | kr.19,635.78 |
| 1.200 | kr.24.13733 | kr.28,964.80 |
| 2.000 | kr.23.68567 | kr.47,371.34 |
| Unit Price without VAT: | kr.44.61000 |
|---|---|
| Unit Price with VAT: | kr.55.76250 |

