


TPSE476M025R0125 | |
|---|---|
DigiKey Part Number | 478-TPSE476M025R0125TR-ND - Tape & Reel (TR) 478-TPSE476M025R0125CT-ND - Cut Tape (CT) 478-TPSE476M025R0125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476M025R0125 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.73000 | kr.25.73 |
| 10 | kr.18.32300 | kr.183.23 |
| 50 | kr.15.36760 | kr.768.38 |
| 100 | kr.14.45380 | kr.1,445.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.13.34385 | kr.5,337.54 |
| 800 | kr.12.82360 | kr.10,258.88 |
| 1.200 | kr.12.56293 | kr.15,075.52 |
| 2.000 | kr.12.27399 | kr.24,547.98 |
| 2.800 | kr.12.10501 | kr.33,894.03 |
| 4.000 | kr.11.94243 | kr.47,769.72 |
| 4.800 | kr.11.86539 | kr.56,953.87 |
| Unit Price without VAT: | kr.25.73000 |
|---|---|
| Unit Price with VAT: | kr.32.16250 |

