Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE476M025R0080

DigiKey Part Number
478-9247-2-ND - Tape & Reel (TR)
478-9247-1-ND - Cut Tape (CT)
478-9247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE476M025R0080
Description
CAP TANT 47UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.42000kr.20.42
10kr.14.25300kr.142.53
50kr.11.81820kr.590.91
100kr.11.06430kr.1,106.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.13200kr.4,052.80
800kr.9.70328kr.7,762.62
1.200kr.9.48848kr.11,386.18
2.000kr.9.25043kr.18,500.86
2.800kr.9.11120kr.25,511.36
4.000kr.8.97731kr.35,909.24
4.800kr.8.91381kr.42,786.29
Manufacturers Standard Package
Unit Price without VAT:kr.20.42000
Unit Price with VAT:kr.25.52500