


TPSE476M020R0150 | |
|---|---|
DigiKey Part Number | 478-5758-2-ND - Tape & Reel (TR) 478-5758-1-ND - Cut Tape (CT) 478-5758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476M020R0150 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD476K025R0150 | KYOCERA AVX | 11.516 | 478-1789-1-ND | kr.13.95000 | Upgrade |
| TPSE476K020R0150 | KYOCERA AVX | 812 | 478-1806-1-ND | kr.14.46000 | Upgrade |
| TAJD476M020RNJ | KYOCERA AVX | 500 | 478-5809-1-ND | kr.6.91000 | Similar |
| TAJX476M020RNJ | KYOCERA AVX | 205 | 478-TAJX476M020RNJCT-ND | kr.17.12000 | Similar |
| 593D476X9020E2TE3 | Vishay Sprague | 34 | 718-1039-1-ND | kr.11.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.73800 | kr.97.38 |
| 50 | kr.7.91240 | kr.395.62 |
| 100 | kr.7.34870 | kr.734.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.42348 | kr.3,369.39 |
| 800 | kr.8.04610 | kr.6,436.88 |
| 1.200 | kr.7.85711 | kr.9,428.53 |
| 2.000 | kr.7.64756 | kr.15,295.12 |
| 2.800 | kr.7.52506 | kr.21,070.17 |
| 4.000 | kr.7.40718 | kr.29,628.72 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

