


TPSE476K020R0150 | |
|---|---|
DigiKey Part Number | 478-1806-2-ND - Tape & Reel (TR) 478-1806-1-ND - Cut Tape (CT) 478-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K020R0150 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.9.56200 | kr.95.62 |
| 50 | kr.7.77480 | kr.388.74 |
| 100 | kr.7.22300 | kr.722.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.52335 | kr.2,609.34 |
| 800 | kr.6.20968 | kr.4,967.74 |
| 1.200 | kr.6.05258 | kr.7,263.10 |
| 2.000 | kr.5.87843 | kr.11,756.86 |
| 2.800 | kr.5.77662 | kr.16,174.54 |
| 4.000 | kr.5.67863 | kr.22,714.52 |
| 4.800 | kr.5.63224 | kr.27,034.75 |
| 9.600 | kr.5.47586 | kr.52,568.26 |
| 10.000 | kr.5.46757 | kr.54,675.70 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

