


TPSE337M010R0100 | |
|---|---|
DigiKey Part Number | 478-4142-2-ND - Tape & Reel (TR) 478-4142-1-ND - Cut Tape (CT) 478-4142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M010R0100 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.10.19700 | kr.101.97 |
| 50 | kr.8.31540 | kr.415.77 |
| 100 | kr.7.73420 | kr.773.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.99938 | kr.2,799.75 |
| 800 | kr.6.66874 | kr.5,334.99 |
| 1.200 | kr.6.50316 | kr.7,803.79 |
| 2.000 | kr.6.31962 | kr.12,639.24 |
| 2.800 | kr.6.21232 | kr.17,394.50 |
| 4.000 | kr.6.10905 | kr.24,436.20 |
| 4.800 | kr.6.06013 | kr.29,088.62 |
| 9.600 | kr.5.89532 | kr.56,595.07 |
| 10.000 | kr.5.88658 | kr.58,865.80 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |

