
TPSE337M010R0060V | |
|---|---|
DigiKey Part Number | 478-TPSE337M010R0060VTR-ND - Tape & Reel (TR) 478-TPSE337M010R0060VCT-ND - Cut Tape (CT) 478-TPSE337M010R0060VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M010R0060V |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.05000 | kr.50.05 |
| 10 | kr.37.39500 | kr.373.95 |
| 50 | kr.32.33660 | kr.1,616.83 |
| 100 | kr.30.77060 | kr.3,077.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.28.98928 | kr.11,595.71 |
| 800 | kr.28.09768 | kr.22,478.14 |
| 1.200 | kr.27.65098 | kr.33,181.18 |
| 2.000 | kr.27.15565 | kr.54,311.30 |
| Unit Price without VAT: | kr.50.05000 |
|---|---|
| Unit Price with VAT: | kr.62.56250 |

