


TPSE337M010R0060 | |
|---|---|
DigiKey Part Number | 478-4141-2-ND - Tape & Reel (TR) 478-4141-1-ND - Cut Tape (CT) 478-4141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M010R0060 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.00000 | kr.14.00 |
| 10 | kr.9.52700 | kr.95.27 |
| 50 | kr.7.74000 | kr.387.00 |
| 100 | kr.7.18850 | kr.718.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.48968 | kr.2,595.87 |
| 800 | kr.6.17653 | kr.4,941.22 |
| 1.200 | kr.6.01957 | kr.7,223.48 |
| 2.000 | kr.5.84570 | kr.11,691.40 |
| 2.800 | kr.5.74400 | kr.16,083.20 |
| 4.000 | kr.5.64620 | kr.22,584.80 |
| 4.800 | kr.5.59984 | kr.26,879.23 |
| 9.600 | kr.5.44371 | kr.52,259.62 |
| 10.000 | kr.5.43544 | kr.54,354.40 |
| Unit Price without VAT: | kr.14.00000 |
|---|---|
| Unit Price with VAT: | kr.17.50000 |

