


| TPSE337K006R0100 | |
|---|---|
| DigiKey Part Number | 478-4135-2-ND - Tape & Reel (TR) 478-4135-1-ND - Cut Tape (CT) 478-4135-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSE337K006R0100 | 
| Description | CAP TANT 330UF 10% 6.3V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 100mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 | 
| 10 | kr.8.30100 | kr.83.01 | 
| 50 | kr.6.70200 | kr.335.10 | 
| 100 | kr.6.20800 | kr.620.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.5.57775 | kr.2,231.10 | 
| 800 | kr.5.29736 | kr.4,237.89 | 
| 1.200 | kr.5.15691 | kr.6,188.29 | 
| 2.000 | kr.5.00122 | kr.10,002.44 | 
| 2.800 | kr.4.91022 | kr.13,748.62 | 
| 4.000 | kr.4.82263 | kr.19,290.52 | 
| 4.800 | kr.4.78113 | kr.22,949.42 | 
| 9.600 | kr.4.64139 | kr.44,557.34 | 
| 10.000 | kr.4.63397 | kr.46,339.70 | 
| Unit Price without VAT: | kr.12.35000 | 
|---|---|
| Unit Price with VAT: | kr.15.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark