


TPSE336K025R0300 | |
|---|---|
DigiKey Part Number | 478-1801-2-ND - Tape & Reel (TR) 478-1801-1-ND - Cut Tape (CT) 478-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336K025R0300 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.73000 | kr.17.73 |
| 10 | kr.12.28200 | kr.122.82 |
| 50 | kr.10.10940 | kr.505.47 |
| 100 | kr.9.43740 | kr.943.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.59905 | kr.3,439.62 |
| 800 | kr.8.21728 | kr.6,573.82 |
| 1.200 | kr.8.02608 | kr.9,631.30 |
| 2.000 | kr.7.81408 | kr.15,628.16 |
| 2.800 | kr.7.69013 | kr.21,532.36 |
| 4.000 | kr.7.57088 | kr.30,283.52 |
| 4.800 | kr.7.51432 | kr.36,068.74 |
| Unit Price without VAT: | kr.17.73000 |
|---|---|
| Unit Price with VAT: | kr.22.16250 |

