


TPSE227M016R0100 | |
|---|---|
DigiKey Part Number | 478-4131-2-ND - Tape & Reel (TR) 478-4131-1-ND - Cut Tape (CT) 478-4131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227M016R0100 |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE227M016R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 10 | kr.10.55400 | kr.105.54 |
| 50 | kr.8.62460 | kr.431.23 |
| 100 | kr.8.02880 | kr.802.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.27680 | kr.2,910.72 |
| 800 | kr.6.93768 | kr.5,550.14 |
| 1.200 | kr.6.76784 | kr.8,121.41 |
| 2.000 | kr.6.57959 | kr.13,159.18 |
| 2.800 | kr.6.46951 | kr.18,114.63 |
| 4.000 | kr.6.36359 | kr.25,454.36 |
| 4.800 | kr.6.31339 | kr.30,304.27 |
| 9.600 | kr.6.14435 | kr.58,985.76 |
| 10.000 | kr.6.13535 | kr.61,353.50 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |

