TPSE227M010S0060 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.743
Unit Price: kr.6.59000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.69240
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.17184
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.12112
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.69166
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.73996
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.73996
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.69166
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.6.97616
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.33428
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.69166
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.13.63100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.44046
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE227M010S0060

DigiKey Part Number
478-TPSE227M010S0060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE227M010S0060
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD227M010RNJVKYOCERA AVX1.743478-TAJD227M010RNJVCT-NDkr.6.59000Direct
593D227X0010E2WE3Vishay Sprague0718-593D227X0010E2WE3TR-NDkr.4.69240Direct
T491D227M010AT2478KEMET0T491D227M010AT2478-NDkr.4.17184Direct
T491D227M010AT4053KEMET0T491D227M010AT4053-NDkr.4.12112Direct
T491D227M010AT4280KEMET0T491D227M010AT4280-NDkr.3.69166Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.9.14165kr.13,712.48
Manufacturers Standard Package
Unit Price without VAT:kr.9.14165
Unit Price with VAT:kr.11.42706