TPSE227M010R0100V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.765
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.18.24000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.18.24000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.21094
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.16026
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.72902
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.77754
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.77754
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.72902
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.7.00480
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.19928
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.72902
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.39252
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.07558
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE227M010R0100V

DigiKey Part Number
478-TPSE227M010R0100VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE227M010R0100V
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.20.58945kr.8,235.78
Manufacturers Standard Package
Unit Price without VAT:kr.20.58945
Unit Price with VAT:kr.25.73681